- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-963749-2
1-963749-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Gender = Tab
- Junior-Power-Timer Series, Multiple Contact Point (MCP) Series
- Wire Range = 1.50-2.50² [15-13] mm [AWG]
- Single Wire Sealing System
Search Keywords: 19637492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963749-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper
-
Contact Plating:Gold
-
Maximum Current Rating:31 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
3,000
$1.0452
6,000
$0.5533
9,000
$0.3894
12,000 +
$0.3816
Click for Quote
Log in
to unlock special pricing