- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1060442-1
1060442-1
TE Connectivity / AMP Brand
5158 5010 09
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5158 5010 09
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 10604421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1060442-1
-
Alias/AKA:5158-5010-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$17.22
10
$16.23
25
$15.98
50
$15.74
100
$15.33
250
$15.10
500 +
$11.84
Click for Quote
Log in
to unlock special pricing