surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-796602-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-796602-1

TE Connectivity / AMP Brand

Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 20A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-796602-1
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: 796602
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 47.62 x 16 x 21.08 mm
Customers Who Bought 9-796602-1 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 20A/Contact
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?