surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
969793-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

969793-7

TE Connectivity / AMP Brand

Cable Accessories Tubing Polyamide Black

PRICING per each  AVAILABILITY real time   
1-4 :$26.42
5-9 :$23.77
10-14 :$21.87
15-24 :$20.12
25 + :$18.51
19 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 969793-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Tubing
Color: Black
Family: 969793
Operating Temperature: -50 to 100 °C
Dimension: 42.5 mm
Customers Who Bought 969793-7 Also Bought
DESCRIPTION
Cable Accessories Tubing Polyamide Black

Product Highlights
  • Corrugated Tubing
  • Trade Size AD = 42.50 [1.67] mm [in]
  • Packaging Length = 50.00 M
  • Polyamide 12 Tubing Material
  • Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?