surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
969042-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.413
25-99 :$0.376
100-499 :$0.344
500-999 :$0.318
1,000-4,499 :$0.295
4,500-8,999 :$0.275
9,000 + :$0.258
Request Quote
325 can ship today
In our stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
3 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 969042-1
RoHS: Yes
Termination Method: Crimp
Family: 969042
Contact Material: Copper-Iron
Wire Size: 13-17 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20 x 7.5 x 6.8mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 969042-1 Also Bought
DESCRIPTION
STD PW TIMER CONTACT TYPE A

Product Highlights
  • Contact
  • Contact Type = Standard Power-Timer
  • Receptacle
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.20 - 3.70 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?