surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
968271-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.189
25-99 :$0.185
100-249 :$0.181
250-499 :$0.178
500-999 :$0.174
1,000 + :$0.171
Request Quote
1,552 can ship tomorrow
In our stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 968271-1
RoHS: Yes
Type: Secondary Lock
Family: 968271
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 968271-1 Also Bought
DESCRIPTION
2. KONT-SICHERUNG 6P

Product Highlights
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 6
  • Housing Color = Blue
  • Not Sealed
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?