surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
968221-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

968221-8

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$0.434
25-99 :$0.412
100-499 :$0.391
500-999 :$0.371
1,000-5,999 :$0.353
6,000-11,999 :$0.335
12,000-49,999 :$0.318
50,000 + :$0.303
10,870 can ship tomorrow
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 968221-8
RoHS: Yes
Termination Method: Crimp
Family: 968221
Contact Material: N/A
Wire Size: 18-20 AWG
Packaging: Loose Piece
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (3)
Customers Who Bought 968221-8 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Receptacle
  • Contact Style = None
  • Gold Contact Finish
  • Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
  • Not Sealed

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?