surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
968221-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

968221-5

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Strip

PRICING per each  AVAILABILITY real time   
1-24 :$0.57
25-99 :$0.51
100-499 :$0.47
500-999 :$0.43
1,000-4,999 :$0.39
5,000-9,999 :$0.37
10,000-24,999 :$0.34
25,000 + :$0.32
Request Quote
3,493 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 968221-5
RoHS: Yes
Termination Method: Crimp
Family: 968221
Contact Material: N/A
Wire Size: 18-20 AWG
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (3)
Customers Who Bought 968221-5 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Strip

Product Highlights
  • Contact
  • Contact Gender = Receptacle
  • Contact Style = None
  • Gold Contact Finish
  • Wire Range = 0.50-0.75² [20-18] mm [AWG]

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?