968221-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
968221-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

968221-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Strip

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.840
25-99 :$0.750
100-499 :$0.557
500-999 :$0.529
1,000-4,999 :$0.503
5,000-9,999 :$0.478
10,000-39,999 :$0.454
40,000 + :$0.431
10,404 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 968221-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 968221
Contact Material: N/A
Wire Size: 18-20 AWG
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (3)
Customers Who Bought 968221-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Strip

Product Highlights
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
  • Not Sealed

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538909190
COO: US
ECCN: EAR99