surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
967646-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$2.62
25-99 :$2.49
100-499 :$2.37
500-999 :$2.25
1,000-1,427 :$2.14
1,428-4,999 :$2.03
5,000 + :$1.93
0 (sold out)
In our stock 
More available to ship 9/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 967646-1
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 967646
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 29.4 x 15.9 x 20.2 mm
Customers Who Bought 967646-1 Also Bought
DESCRIPTION
MQS STIFTWANNE 2X6P

Product Highlights
  • Pin Header
  • Number of Positions = 12
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CH
ECCN: EAR99
DID YOU KNOW?