surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
967631-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.408
25-99 :$0.356
100-249 :$0.301
250-499 :$0.295
500-999 :$0.287
1,000-1,999 :$0.237
2,000 + :$0.225
756 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 967631-1
RoHS: Yes
Type: Secondary Lock
Family: 967631
Operating Temperature: N/A
Dimension: 13.35 x 17.5 x 9.6mm
Customers Who Bought 967631-1 Also Bought
DESCRIPTION
2. KONT-SICHERUNG 9P

Product Highlights
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 9
  • Housing Color = Yellow
  • Not Sealed
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?