surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
966385-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1 + :$0.0241
Request Quote
12,800 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 966385-2
RoHS: Yes
Type: Tubular
Family: 966385
Wire Size: 17 AWG
Gender: N/A
Dimension: N/A
Customers Who Bought 966385-2 Also Bought
DESCRIPTION
ADERENDHUELSE ROT

Product Highlights
  • Wire Range = 1.00² [17] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 10.00 mm
  • Color = Red
  • Without Diode
PART CLASSIFICATION DATA
HTS: 8536904000
ECCN: EAR99
DID YOU KNOW?