surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
966144-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

966144-8

TE Connectivity / AMP Brand

DOPPLEIT ADERENDH N

PRICING per piece  AVAILABILITY real time   
1-24 :$0.182
25-99 :$0.135
100-249 :$0.126
250-499 :$0.111
500-999 :$0.106
1,000-1,999 :$0.087
2,000-4,999 :$0.080
5,000 + :$0.079
Request Quote
1,013 can ship tomorrow
In our stock 
2,850 can ship 3/1/17
Incoming stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 966144-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Tubular
Color: Blue
Family: 966144
Wire Size: 13.5 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 966144-8 Also Bought
DESCRIPTION
DOPPLEIT ADERENDH N

Product Highlights
  • Tubular End Sleeve
  • Wire Range = (2) 2.50² [(2) 13.5] mm [AWG]
  • Double Wire
  • Strip Length = 12.00 mm
  • Color = Blue
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?