966066-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
966066-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

966066-1

TE Connectivity / AMP Brand

ADERENDHUELSE N BL

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.0550
500-999 :$0.0463
1,000-1,499 :$0.0417
1,500-2,499 :$0.0375
2,500-4,999 :$0.0356
5,000-9,999 :$0.0338
10,000 + :$0.0311
27706 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 966066-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Tubular
Color: Blue
Family: 966066
Wire Size: 23 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (4)
Customers Who Bought 966066-1 Also Bought
DESCRIPTION
ADERENDHUELSE N BL

Product Highlights
  • Tubular End Sleeve
  • Wire Range = 0.25² [23] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 8.00 mm
  • Color = Light Blue
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: DE
ECCN: EAR99