surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
965907-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

965907-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
700 can ship today
In our stock 
More available to ship 10/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 965907-1
RoHS: Yes
Termination Method: Crimp
Family: 965907
Contact Material: N/A
Wire Size: 18-20 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 14.3 x 3.5 x 3.4 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Packaged Differently
965906-1
965906-1
In Stock:  9357

Customers Who Bought 965907-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
  • Not Sealed

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536699099
COO: DE
ECCN: EAR99
DID YOU KNOW?