surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
965643-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$2.80
25-99 :$2.74
100-249 :$2.65
250-499 :$2.60
500-599 :$2.51
600-999 :$2.46
1,000 + :$2.44
1,221 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 965643-1
RoHS: Yes
Type: Backshell/Cable Clamp
Family: 965643
Packaging: Carton
Operating Temperature: N/A
Dimension: 81.9 x 24.4 x 21.7 mm
Connector Type: N/A
Shell Size: N/A
Shell Material/Plating: Polyethylene Terephthalate
Angular Function: 90 °
Customers Who Bought 965643-1 Also Bought
DESCRIPTION
ABDECKKAPPE F42P

Product Highlights
  • Cover
  • Connector Type = Junior Power Timer, Micro Timer 2
  • Number of Positions = 42
  • PBT - GF 31 Housing Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?