surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
965412-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

965412-1

TE Connectivity / AMP Brand

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive

PRICING per piece  AVAILABILITY real time   
1-149 :$0.356
150-249 :$0.320
250-499 :$0.288
500-999 :$0.274
1,000-1,999 :$0.260
2,000-99,999 :$0.240
100,000-499,999 :$0.202
500,000 + :$0.172
4,975 can ship Monday
In our stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 965412-1
RoHS: Yes
Type: Housing
Family: 965412
Pitch: 2.54 mm
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Customers Who Bought 965412-1 Also Bought
DESCRIPTION
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?