surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

9-6447163-4

TE Connectivity / AMP Brand

FFC Jumper Cable 5Conductors 28AWG Copper 200VAC 2A

PRICING per piece  AVAILABILITY real time   
1-99 :$0.480
100-149 :$0.431
150-249 :$0.388
250-499 :$0.368
500-999 :$0.349
1,000-2,999 :$0.332
3,000-4,999 :$0.321
5,000 + :$0.264
35,900 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-6447163-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Cable Length: N/A
Type: FFC Jumper Cable
Color: N/A
Maximum Voltage Rating: 200 VAC
Size: 28 AWG
Packaging: N/A
Maximum Current Rating: 2 A
Cable Diameter: N/R
Impedance: 95 Ohm
Operating Temperature: 105(Max) °C
Dimension: 0.64 mm
Jacket Material: Nomex
Conductor Material: Copper
Cable Pitch: 1.27 mm
Bunch Stranding: N/A
Shield Type: N/A
Number of Conductors: 5
Customers Who Bought 9-6447163-4 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: MX
ECCN: EAR99