surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
964284-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

964284-2

TE Connectivity / AMP Brand

JUNIOR POWER TIMER CONTACT

PRICING per each  AVAILABILITY real time   
1,000-1,999 :$0.172
2,000-2,999 :$0.165
3,000-3,999 :$0.158
4,000-7,999 :$0.146
8,000-11,999 :$0.138
12,000-24,999 :$0.132
25,000 + :$0.125
49,220 can ship tomorrow
In our stock 
280,000 can ship 3/20/17
153,220 can ship 4/8/17
Incoming stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 964284-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Termination Method: Crimp
Family: 964284
Contact Material: Bronze
Wire Size: 17-20 AWG
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 19.6 x 4.5 x 3.9mm mm
Contact Size: N/A
Series Name: Junior-Power-Timer
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Packaged Differently
964283-2
964283-2
In Stock:  0

Customers Who Bought 964284-2 Also Bought
DESCRIPTION
JUNIOR POWER TIMER CONTACT

Product Highlights
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
PART CLASSIFICATION DATA
HTS: 8536901000
COO: CH
ECCN: EAR99
DID YOU KNOW?