surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
964274-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.540
25-99 :$0.432
100-249 :$0.414
250-499 :$0.378
500-999 :$0.360
1,000-3,999 :$0.297
4,000-7,999 :$0.245
8,000 + :$0.221
10,854 can ship today
In our stock 
16,000 can ship 5/25/17
Incoming stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 964274-2
RoHS: Yes
Termination Method: Crimp
Family: 964274
Contact Material: Copper
Wire Size: 17-20 AWG
Packaging: Tape and Reel
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: Micro-Timer II
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Packaged Differently
964275-2
964275-2
In Stock:  3424

Customers Who Bought 964274-2 Also Bought
DESCRIPTION
MICRO TIM2 KONTAKT

Product Highlights
  • Contact
  • Contact Type = Micro-Timer II
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536699099
COO: DE
ECCN: EAR99
DID YOU KNOW?