surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
964269-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.28
25-99 :$1.21
100-999 :$1.15
1,000-2,999 :$1.09
3,000-5,999 :$1.04
6,000-8,999 :$0.55
9,000-11,999 :$0.39
12,000 + :$0.38
Request Quote
3,950 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 964269-5
RoHS: Yes
Termination Method: Crimp
Family: 964269
Contact Material: Bronze
Wire Size: 17-20 AWG
Packaging: Strip
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: HDSCS,Multiple Contact Point (MCP)
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped
Shielded: No
ACCESSORIES (3)
Customers Who Bought 964269-5 Also Bought
DESCRIPTION
TAB 1,6X0,6MM
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CZ
ECCN: EAR99
DID YOU KNOW?