surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

963840-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal F 20.3mm 9.5mm

PRICING per piece  AVAILABILITY real time   
900-1,799 :$0.148
1,800-3,599 :$0.138
3,600-7,199 :$0.129
7,200 + :$0.126
Request Quote
44,100 can ship tomorrow
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 900
Order Increments: 900
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 963840-1
RoHS: Yes
Type: Quick Disconnect Terminal
Family: 963840
Wire Size: N/A
Gender: F
Dimension: 20.3 x 9.5mm
Customers Who Bought 963840-1 Also Bought
DESCRIPTION
Quick Disconnect Terminal F 20.3mm 9.5mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: SG
ECCN: EAR99
DID YOU KNOW?