surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
963726-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

963726-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$0.209
25-99 :$0.193
100-389 :$0.179
390 + :$0.167
Request Quote
4 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 963726-1
RoHS: Yes
Termination Method: Crimp
Family: 963726
Contact Material: N/A
Wire Size: 20-23 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 13.7 x 2.3 x 2.3mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Packaged Differently
928999-1
928999-1
In Stock:  425054

Customers Who Bought 963726-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 0.25-0.60² [23-20] mm [AWG]
  • Not Sealed

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
PART CLASSIFICATION DATA
HTS: 8536699099
COO: CH
ECCN: EAR99
DID YOU KNOW?