surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
963684-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
225-449 :$36.44
450-674 :$19.23
675-899 :$13.23
900 + :$12.96
0 (sold out)
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Minimum Order: 225
22 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 963684-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 963684
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 55
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 963684-1 Also Bought
DESCRIPTION
JPT GEH KPL-SATZ55P

Product Highlights
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 55
  • PBT - GF 20 Housing Material
  • Housing Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99
DID YOU KNOW?