surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
963120-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

963120-1

TE Connectivity / AMP Brand

8P JUNIOR TIMER HOUSING

PRICING per each  AVAILABILITY real time   
1-24 :$2.05
25-49 :$1.92
50-99 :$1.83
100-249 :$1.73
250-499 :$1.70
500 + :$1.54
Request Quote
6,267 can ship tomorrow
In our stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 963120-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 963120
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 36.5 x 23 x 12.6 mm
Customers Who Bought 963120-1 Also Bought
DESCRIPTION
8P JUNIOR TIMER HOUSING

Product Highlights
  • Receptacle Housing
  • Connector Type = Junior Timer
  • Number of Positions = 8
  • Housing Color = Gray
  • Not Sealed
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?