surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
962952-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.02
25-99 :$0.85
100-499 :$0.79
500-999 :$0.77
1,000-1,499 :$0.75
1,500-2,999 :$0.69
3,000 + :$0.64
Request Quote
571 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 962952-2
RoHS: Yes
Termination Method: Crimp
Family: 962952
Contact Material: Copper-Nickel-Silicon
Wire Size: 17-20 AWG
Packaging: Reel
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 23 x 7.7 x 7.7mm mm
Contact Size: N/A
Series Name: 4.0 mm System
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (2)
Customers Who Bought 962952-2 Also Bought
DESCRIPTION
4MM BUCHS-KONTAKT

Product Highlights
  • Product Series = 4.0 mm System
  • Contact
  • Socket
  • CuNiSi Contact Base Material
  • Silver Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?