surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
962371-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$2.49
25-49 :$2.27
50-99 :$2.11
100-249 :$2.01
250 + :$1.98
2,130 can ship today
In our stock 
451 can ship 3/3/17
Incoming stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 962371-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Backshell/Cable Clamp
Family: 962371
Packaging: Carton
Operating Temperature: N/A
Shell Size: N/A
Shell Material/Plating: Polybutylene Terephthalate
Angular Function: 180 °
Customers Who Bought 962371-1 Also Bought
DESCRIPTION
ABDECKKAPPE F42/29P
PART CLASSIFICATION DATA
HTS: 8538906000
COO: BR
ECCN: EAR99
DID YOU KNOW?