surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
953466-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.70
25-99 :$1.55
100-499 :$1.41
500-999 :$1.31
1,000-4,463 :$1.22
4,464-9,999 :$1.13
10,000-24,999 :$1.06
25,000 + :$0.88
1,492 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 953466-1
RoHS: Yes
Type: Micro Quadlok Interconnection
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 953466
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -40 to 85 °C
Dimension: 41.7 x 19 x 21.3 mm
Customers Who Bought 953466-1 Also Bought
DESCRIPTION
18W MQS HEADER ASS
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?