surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
953382-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

953382-3

TE Connectivity / AMP Brand

COVER FOR 6W HSG MQS GEN2

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
2,080 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 953382-3
RoHS: Unknown
Color: Green
Material: PBT GF
Strain Relief: With
Accessory Type: Cover - Cable Exit
Cable Bundle Diameter: .197 in
Cable Exit Angle: 180 (In-Line)
Connector System: Wire-to-Component
Operating Temperature Range: -40 – 100 °C
Packaging Method: Box
Serviceable: Yes
UL Flammability Rating: UL 94-HB
Betriebstemperaturbereich: -40 – 212 °F
Customers Who Bought 953382-3 Also Bought
DESCRIPTION
COVER FOR 6W HSG MQS GEN2

Product Highlights
  • Cover
  • Number of Positions = 6
DID YOU KNOW?