953382-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
953382-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

953382-1

TE Connectivity / AMP Brand

COVER FOR 6W HSG MQS GEN2

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.570
400-749 :$0.510
750-1,499 :$0.462
1,500-2,999 :$0.439
3,000-5,999 :$0.417
6,000-99,999 :$0.384
100,000-499,999 :$0.323
500,000 + :$0.275
233 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 953382-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Type: Cover
Family: 953382
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 953382-1 Also Bought
DESCRIPTION
COVER FOR 6W HSG MQS GEN2

Product Highlights
  • Cover
  • Number of Positions = 6
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99