surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
953130-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-99 :$3.15
100-149 :$2.83
150-299 :$2.55
300-575 :$2.42
576-1,151 :$2.30
1,152-24,999 :$2.20
25,000-49,999 :$1.82
50,000 + :$1.75
82 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 953130-1
RoHS: Yes
Termination Method: Through Hole - Solder
Color: Black
Number of Positions: 12
Shielded: No
Length: 40.4 mm
Mounting Orientation: Vertical/180 °
Operating Voltage: 12 VDC
Width: 17 mm
Centerline (Pitch): .1 in
Circuit Application: Signal
Hybrid Header: No
Interface Plating: Tin (Sn)
Locking Interface: With
Mounting Holes: Without
Number of Rows: 2
Number of Sections: 1
Number of Signal Positions: 12
Operating Temperature (Max): 75 °C
Operating Temperature Range: -40 – 85 °C
Packaging Quantity: 576
Packaging Type: Tray
Panel Mount Retention: With
PCB Mount Alignment: With
PCB Mount Retention: With
PCB Mount Retention Type: Boardlocks
PCB Thickness (Recommended): .062 in
Profile Height from PCB: 20.3 mm
Sealable: No
Tab Thickness: .025 in
Tab Width: .63 mm
UL Flammability Rating: UL 94-HB
Connector & Contact Terminates To: Printed Circuit Board
Nominal Voltage Architecture: 12 V
Customers Who Bought 953130-1 Also Bought
DESCRIPTION
12W MQS HDR STRAIGHT W BD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?