936119-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
936119-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

936119-1

TE Connectivity / AMP Brand

MQS 4P PLUG ASSY

PRICING per piece  AVAILABILITY Updated Today   
1,500-2,999 :$2.73
3,000-4,499 :$1.45
4,500-5,999 :$1.02
6,000 + :$1.00
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 936119-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Type: Housing
Maximum Voltage Rating: N/A
Family: 936119
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 13.4 x 18.8 x 6.1 mm
ACCESSORIES (1)
Customers Who Bought 936119-1 Also Bought
DESCRIPTION
MQS 4P PLUG ASSY

Product Highlights
  • Housing
  • Number of Positions = 4
  • Contact Style = MQS
  • 4 MQS Contacts
  • Housing Type = Plug
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99