9-328666-1 TE Connectivity / AMP Brand | Cable Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-328666-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.75
100-149 :$3.38
150-249 :$3.04
250-499 :$2.89
500-999 :$2.75
1,000-2,499 :$2.61
2,500-4,999 :$2.32
5,000 + :$1.92
1721 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-328666-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ferrule
Color: N/A
Family: 328666
Operating Temperature: N/A
Dimension: 10.8 mm
ACCESSORIES (2)
Customers Who Bought 9-328666-1 Also Bought
DESCRIPTION
FERRULE, LEAD FREE PLATING

Product Highlights
  • Ferrule
  • Cable Type = 21-598, RG 174, RG 187, RG 188, RG 197A
  • Ferrule Diameter = 3.86 mm
  • Wire Diameter = 3.05 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99