surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
928781-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

928781-2

TE Connectivity / AMP Brand

FF 110 TAB 1.0-2.5 MM2 PTP CUZN30

PRICING per piece  AVAILABILITY real time   
500-999 :$0.152
1,000-3,499 :$0.120
3,500 + :$0.100
Request Quote
17,225 can ship today
In our stock 
21,000 can ship 5/8/17
Incoming stock 
More available to ship 1/22/18
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
4 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 928781-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Termination Method: Crimp
Family: 928781
Contact Material: Copper-Zinc
Wire Size: 13-17 AWG
Packaging: Reel
Contact Plating: Tin
Maximum Current Rating: 25 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 22.5 x 4.7 x 4.9mm mm
Contact Size: N/A
Series Name: Junior Timer,Junior-Power-Timer
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (2)
Customers Who Bought 928781-2 Also Bought
DESCRIPTION
FF 110 TAB 1.0-2.5 MM2 PTP CUZN30

Product Highlights
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 1.80 - 2.90 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99
DID YOU KNOW?