928781-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
928781-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

928781-1

TE Connectivity / AMP Brand

FF 110 TAB 1.0-2.5 MM2 SSP CUZN30

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.187
500-999 :$0.178
1,000-1,999 :$0.172
2,000-3,499 :$0.164
3,500-6,999 :$0.159
7,000-10,499 :$0.151
10,500-24,999 :$0.143
25,000-49,999 :$0.136
50,000 + :$0.109
6,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 928781-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Termination Method: Crimp
Family: 928781
Contact Material: Brass
Wire Size: 13.5-15.5 AWG
Packaging: Strip
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 22.5 x 4.7 x 4.9 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 928781-1 Also Bought
DESCRIPTION
FF 110 TAB 1.0-2.5 MM2 SSP CUZN30

Product Highlights
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 1.80 - 2.90 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CZ
ECCN: EAR99