surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
928309-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

928309-8

TE Connectivity / AMP Brand

8P FF FLACHST GEH

PRICING per piece  AVAILABILITY real time   
1-24 :$1.96
25-99 :$1.86
100-187 :$1.80
188-374 :$1.67
375-562 :$1.26
563-749 :$1.12
750 + :$1.10
1,486 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 928309-8
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 928309
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 928309-8 Also Bought
DESCRIPTION
8P FF FLACHST GEH
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?