928237-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
928237-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

928237-1

TE Connectivity / AMP Brand

15P. TIMER HOUSING

PRICING per each  AVAILABILITY Updated Today   
1 + :$6.30
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 928237-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 58
Color: Gray
Number of Positions: 15
Strain Relief: No
Body Material: Other
Length: 3.74 in, 95 mm
Height: .582 in, 14.8 mm
Width: 1.06 in, 27.1 mm
Cable Exit Angle: 180 °
Centerline (Pitch): .4 in, 10.16 mm
Circuit Application: Signal
Connector Position Assurance Capable: No
Connector Style: Housing for female terminals
Connector System: Wire-to-Wire
Hybrid Connector: No
Mounting Feature: Without
Number of Rows: 2
Packaging Method: Carton
Packaging Quantity: 58
Polarized: Yes
Primary Locking Feature: Integrated in Housing
Row-to-Row Spacing: .255 in, 6.5 mm
Sealable: No
Serviceable: No
Terminal Position Assurance: No
Customers Who Bought 928237-1 Also Bought
DESCRIPTION
15P. TIMER HOUSING
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99