surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
927985-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

927985-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Automotive

PRICING per piece  AVAILABILITY real time   
1-1,999 :$0.0740
2,000-3,999 :$0.0630
4,000-7,499 :$0.0570
7,500-14,999 :$0.0510
15,000-29,999 :$0.0485
30,000-59,999 :$0.0461
60,000 + :$0.0424
0 (sold out)
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 927985-1
RoHS: Yes
Termination Method: Crimp
Family: 927985
Contact Material: Bronze Powder
Wire Size: 24-28 AWG
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 11.6mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 927985-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Automotive
PART CLASSIFICATION DATA
HTS: 8538908040
COO: DE
ECCN: EAR99
DID YOU KNOW?