surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
927855-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

927855-6

TE Connectivity / AMP Brand

PL RECEPTACLE 1.0-2.5 MM2 PTP CUSN 30

PRICING per piece  AVAILABILITY real time   
3,000-5,999 :$0.332
6,000-8,999 :$0.204
9,000-11,999 :$0.162
12,000 + :$0.159
0 (sold out)
In our stock 
More available to ship 10/3/17
Manufacturer’s Lead Time 
Minimum Order: 3000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 927855-6
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 927855
Wire Size: 13-17 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 927855-6 Also Bought
DESCRIPTION
PL RECEPTACLE 1.0-2.5 MM2 PTP CUSN 30

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?