surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
927846-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

927846-4

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$0.260
25-99 :$0.234
100-499 :$0.212
500-999 :$0.194
1,000-9,999 :$0.180
10,000-35,999 :$0.167
36,000-49,999 :$0.160
50,000 + :$0.150
40,009 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 927846-4
RoHS: Yes
Termination Method: Crimp
Family: 927846
Contact Material: Brass
Wire Size: 17-20 AWG
Packaging: Loose Piece
Contact Plating: Pre-Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 18.8 x 4.15 x 3.7mm mm
Contact Size: N/A
Series Name: Junior Timer
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 927846-4 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Contact
  • Contact Gender = Receptacle
  • Junior Timer Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm

Search Keywords:

miniature spring assembly, Power Blade & Receptacle, Cabled Power, Flat, MCP Contact System, Multiple Contact Point (MCP), MCP, Standard Power Timer Contact, STP, S.T.P., Std. Power Timer
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?