surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
927366-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

927366-1

TE Connectivity / AMP Brand

8P MIN D-FLACHF GEH

PRICING per piece  AVAILABILITY real time   
1-24 :$1.09
25-99 :$1.07
100-249 :$1.00
250-499 :$0.98
500-999 :$0.92
1,000 + :$0.88
163 can ship Monday
In our stock 
299 can ship 3/2/17
Incoming stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 927366-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 927366
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 927366-1 Also Bought
DESCRIPTION
8P MIN D-FLACHF GEH

Product Highlights
  • Housing Assembly
  • Connector Type = Junior Timer
  • Number of Positions = 8
  • Housing Color = Yellow
  • Not Sealed
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99
DID YOU KNOW?