surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926981-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926981-1

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$0.342
25-99 :$0.336
100-249 :$0.329
250-499 :$0.320
500-999 :$0.316
1,000 + :$0.310
Request Quote
2,719 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926981-1
RoHS: Yes
Termination Method: Crimp
Family: 926981
Contact Material: Phosphor Bronze
Wire Size: 17-20 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 29 x 3.5 x 3.4mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (3)
Customers Who Bought 926981-1 Also Bought
DESCRIPTION
Contact PIN Crimp ST Cable Mount Loose Piece

Product Highlights
  • Contact
  • Contact Diameter = 1.60 mm
  • Contact Type = Pin
  • Packaging Method = Loose Piece
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?