926897-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926897-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.144
500-999 :$0.130
1,000-1,999 :$0.117
2,000-2,999 :$0.111
3,000-5,999 :$0.105
6,000-23,999 :$0.100
24,000-999,999 :$0.097
1,000,000 + :$0.090
22,653 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926897-1
RoHS: Yes
Termination Method: Crimp
Family: 926897
Contact Material: Bronze
Wire Size: 18-24 AWG
Packaging: Strip
Contact Plating: Silver
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 20.7 x 3.4 x 3.5 mm
Contact Size: N/A
Series Name: MCP
Connector Type: Connector Power
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
926886-1
926886-1
In Stock:  0

Customers Who Bought 926897-1 Also Bought
DESCRIPTION
UNIV.M-N-L.PIN

Product Highlights
  • Contact
  • Universal MATE-N-LOK Product Line
  • Contact Gender = Pin
  • Applies To Wire
  • Crimp Termination Method
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99