surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926682-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926682-3

TE Connectivity / AMP Brand

06P UNIV.M-N-L.HSG.

PRICING per piece  AVAILABILITY real time   
1-24 :$0.377
25-99 :$0.369
100-249 :$0.277
250-499 :$0.271
500-999 :$0.266
1,000-2,499 :$0.236
2,500-9,999 :$0.218
10,000 + :$0.217
Request Quote
0 (sold out)
In our stock 
2,000 can ship 4/3/17
Incoming stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926682-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 926682
Pitch: 6.35 mm
Wire Size: N/A
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 29.7 x 27.4 x 19 mm
Customers Who Bought 926682-3 Also Bought
DESCRIPTION
06P UNIV.M-N-L.HSG.

Product Highlights
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?