surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926573-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926573-1

TE Connectivity / AMP Brand

Conn Housing RCP 4 POS ST Cable Mount Automotive Loose Piece

PRICING per piece  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926573-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,300
Type: Housing
Maximum Voltage Rating: N/A
Family: 926573
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 23.3 x 23.2 x 6.1 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
180934-2
180934-2
In Stock:  39

Customers Who Bought 926573-1 Also Bought
DESCRIPTION
Conn Housing RCP 4 POS ST Cable Mount Automotive Loose Piece

Product Highlights
  • Housing
  • Number of Positions = 4
  • Makrolon Housing Material
  • Receptacle
  • Mount = Free Hanging

Search Keywords:

Pin & Socket, NIC (Network Interface Cards) & PC Cards, cabled power, wire to wire, wire to board, wire to panel, MIL-C-28748, ISO 2593, ISO 408-2593, cable to cable, cable to panel, box to box, rectangular, industrial, military/aerospace,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?