surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926522-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926522-1

TE Connectivity / AMP Brand

Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-24 :$0.154
25-99 :$0.151
100-499 :$0.148
500-999 :$0.145
1,000-2,999 :$0.133
3,000-4,999 :$0.129
5,000-9,999 :$0.127
10,000 + :$0.125
4,677 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
17 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926522-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 926522
Pitch: 7.4 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 18.15 x 24.3 x 9 mm
Customers Who Bought 926522-1 Also Bought
DESCRIPTION
Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 2

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?