surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926521-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926521-1

TE Connectivity / AMP Brand

Conn Housing RCP 2 POS 10mm Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-25 :$0.506
26-99 :$0.480
100-499 :$0.457
500-974 :$0.434
975-1,949 :$0.412
1,950-2,924 :$0.309
2,925-3,899 :$0.275
3,900 + :$0.269
7,912 can ship tomorrow
In our stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926521-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 926521
Pitch: 10 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 17.9 x 24.3 x 9.2 mm
Customers Who Bought 926521-1 Also Bought
DESCRIPTION
Conn Housing RCP 2 POS 10mm Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: IT
ECCN: EAR99
DID YOU KNOW?