surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
926476-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

926476-9

TE Connectivity / AMP Brand

MOD 4 HSG

PRICING per piece  AVAILABILITY real time   
1-99 :$2.40
100-499 :$2.30
500-999 :$2.17
1,000-1,999 :$2.06
2,000-3,999 :$1.96
4,000-5,999 :$1.00
6,000-7,999 :$0.70
8,000 + :$0.72
Request Quote
5,800 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 926476-9
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 926476
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: N/A
Customers Who Bought 926476-9 Also Bought
DESCRIPTION
MOD 4 HSG
PART CLASSIFICATION DATA
HTS: 8538906000
DID YOU KNOW?