surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
925626-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

925626-1

TE Connectivity / AMP Brand

.062 PIN CONTACT

PRICING per piece  AVAILABILITY real time   
1,000-2,999 :$0.160
3,000-5,999 :$0.152
6,000-8,999 :$0.110
9,000 + :$0.102
Request Quote
4,000 can ship today
In our stock 
84,000 can ship 3/6/17
Available Factory Stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
2 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 925626-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Termination Method: Crimp
Family: 925626
Contact Material: Brass
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 28.8mm x 5.4mm x 5mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: N/A
Customers Who Bought 925626-1 Also Bought
DESCRIPTION
.062 PIN CONTACT
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?