surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
925486-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

925486-1

TE Connectivity / AMP Brand

MOD. IV SNAP-IN HSG 96 POS.

PRICING per piece  AVAILABILITY real time   
1-24 :$2.55
25-69 :$2.50
70-99 :$2.21
100-169 :$2.17
170-223 :$2.15
224-249 :$2.11
250 + :$2.06
Request Quote
7,789 can ship Monday
In our stock 
More available to ship 8/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 925486-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 925486
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 96
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 95 x 14.3 x 10.6 mm
ACCESSORIES (8)
Customers Who Bought 925486-1 Also Bought
DESCRIPTION
MOD. IV SNAP-IN HSG 96 POS.

Product Highlights
  • Type C Housings
  • Receptacle
  • Number of Positions = 96
  • Terminate To Wire
  • No PCB Retention Feature
PART CLASSIFICATION DATA
HTS: 8538906000
COO: PL
ECCN: EAR99
DID YOU KNOW?